
CAT25080YI-GT3 | |
|---|---|
DigiKey Part Number | CAT25080YI-GT3TR-ND - Tape & Reel (TR) CAT25080YI-GT3CT-ND - Cut Tape (CT) CAT25080YI-GT3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT25080YI-GT3 |
Description | IC EEPROM 8KBIT SPI 8TSSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 8Kbit SPI 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CAT25080YI-GT3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 1K x 8 | |
Memory Interface | SPI | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 11,99000 Kč | 119,90 Kč |
| 25 | 11,67480 Kč | 291,87 Kč |
| 50 | 11,42720 Kč | 571,36 Kč |
| 100 | 11,18140 Kč | 1 118,14 Kč |
| 250 | 10,85344 Kč | 2 713,36 Kč |
| 500 | 10,60274 Kč | 5 301,37 Kč |
| 1 000 | 10,35285 Kč | 10 352,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,96671 Kč | 23 900,13 Kč |
| 6 000 | 7,76979 Kč | 46 618,74 Kč |
| 9 000 | 7,65561 Kč | 68 900,49 Kč |
| 15 000 | 7,51321 Kč | 112 698,15 Kč |
| 21 000 | 7,42035 Kč | 155 827,35 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |





