
HSML-C150 | |
|---|---|
DigiKey Part Number | 516-HSML-C150TR-ND - Tape & Reel (TR) 516-HSML-C150CT-ND - Cut Tape (CT) 516-HSML-C150DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSML-C150 |
Description | LED ORANGE DIFFUSED SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 1.9V 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.9V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 170° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 609nm |
Lens Color White | Package / Case 1206 (3216 Metric) |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 1.60mm W |
Lens Style Rectangle with Flat Top | Height (Max) 1.10mm |
Lens Size 2.00mm x 1.60mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 10 | 9,42800 Kč | 94,28 Kč |
| 100 | 6,82850 Kč | 682,85 Kč |
| 500 | 5,66022 Kč | 2 830,11 Kč |
| 1 000 | 5,27638 Kč | 5 276,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,78264 Kč | 14 347,92 Kč |
| 6 000 | 4,53123 Kč | 27 187,38 Kč |
| 9 000 | 4,40235 Kč | 39 621,15 Kč |
| 15 000 | 4,25683 Kč | 63 852,45 Kč |
| 21 000 | 4,17027 Kč | 87 575,67 Kč |
| 30 000 | 4,08588 Kč | 122 576,40 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |


