
CAT25040VP2I-GT3 | |
|---|---|
DigiKey Part Number | 488-CAT25040VP2I-GT3TR-ND - Tape & Reel (TR) 488-CAT25040VP2I-GT3CT-ND - Cut Tape (CT) 488-CAT25040VP2I-GT3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT25040VP2I-GT3 |
Description | IC EEPROM 4KBIT SPI 8TDFN |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit SPI 8-TDFN (2x3) |
Datasheet | Datasheet |
Category | Memory Organization 512 x 8 |
Mfr | Memory Interface SPI |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-TDFN (2x3) |
Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT25040B-MAHL-T | Microchip Technology | 6 958 | AT25040B-MAHL-TCT-ND | 2,10000 Kč | Similar |
| M95040-DRMF3TG/K | STMicroelectronics | 2 555 | 497-15365-1-ND | 11,34000 Kč | Similar |
| M95040-DRMN8TP/K | STMicroelectronics | 4 839 | 497-16054-1-ND | 10,29000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 9,49100 Kč | 94,91 Kč |
| 25 | 9,24760 Kč | 231,19 Kč |
| 50 | 9,05440 Kč | 452,72 Kč |
| 100 | 8,86330 Kč | 886,33 Kč |
| 250 | 8,60416 Kč | 2 151,04 Kč |
| 500 | 8,40802 Kč | 4 204,01 Kč |
| 1 000 | 8,21127 Kč | 8 211,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,32068 Kč | 18 962,04 Kč |
| 6 000 | 6,16533 Kč | 36 991,98 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |

