
M95040-DRMN8TP/K | |
|---|---|
DigiKey Part Number | 497-16054-2-ND - Tape & Reel (TR) 497-16054-1-ND - Cut Tape (CT) 497-16054-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M95040-DRMN8TP/K |
Description | IC EEPROM 4KBIT SPI 20MHZ 8SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit SPI 20 MHz 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | M95040-DRMN8TP/K Models |
Category | Clock Frequency 20 MHz |
Mfr | Write Cycle Time - Word, Page 4ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.8V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
DigiKey Programmable Not Verified | Grade Automotive |
Memory Type Non-Volatile | Qualification AEC-Q100 |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SO |
Memory Organization 512 x 8 | Base Product Number |
Memory Interface SPI |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25AA040-I/SN | Microchip Technology | 353 | 25AA040-I/SN-ND | 14,28000 Kč | Similar |
| 25C040-I/SN | Microchip Technology | 396 | 25C040-I/SN-ND | 14,28000 Kč | Similar |
| 25LC040/SN | Microchip Technology | 340 | 25LC040/SN-ND | 14,28000 Kč | Similar |
| 25LC040T-I/SN | Microchip Technology | 9 840 | 25LC040T-I/SNCT-ND | 15,33000 Kč | Similar |
| AT25040B-SSHL-B | Microchip Technology | 518 | AT25040B-SSHL-B-ND | 7,14000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 9,59600 Kč | 95,96 Kč |
| 25 | 9,34000 Kč | 233,50 Kč |
| 50 | 9,14680 Kč | 457,34 Kč |
| 100 | 8,95350 Kč | 895,35 Kč |
| 250 | 8,69232 Kč | 2 173,08 Kč |
| 500 | 8,49412 Kč | 4 247,06 Kč |
| 1 000 | 8,29526 Kč | 8 295,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,03333 Kč | 20 083,32 Kč |
| 5 000 | 7,83666 Kč | 39 183,30 Kč |
| 7 500 | 7,72250 Kč | 57 918,75 Kč |
| 12 500 | 7,57984 Kč | 94 748,00 Kč |
| 17 500 | 7,48669 Kč | 131 017,08 Kč |
| 25 000 | 7,38873 Kč | 184 718,25 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |

