
CAT24C08TDI-GT3 | |
|---|---|
DigiKey Part Number | 488-CAT24C08TDI-GT3TR-ND - Tape & Reel (TR) 488-CAT24C08TDI-GT3CT-ND - Cut Tape (CT) 488-CAT24C08TDI-GT3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT24C08TDI-GT3 |
Description | IC EEPROM 8KBIT 400KHZ TSOT23-5 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 8Kbit I2C 400 kHz 900 ns TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | CAT24C08TDI-GT3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 1K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 400 kHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 900 ns | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 7,13900 Kč | 71,39 Kč |
| 25 | 6,95440 Kč | 173,86 Kč |
| 50 | 6,81180 Kč | 340,59 Kč |
| 100 | 6,66900 Kč | 666,90 Kč |
| 250 | 6,47832 Kč | 1 619,58 Kč |
| 500 | 6,33216 Kč | 3 166,08 Kč |
| 1 000 | 6,18580 Kč | 6 185,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,76326 Kč | 14 289,78 Kč |
| 6 000 | 4,64714 Kč | 27 882,84 Kč |
| 9 000 | 4,57966 Kč | 41 216,94 Kč |
| 15 000 | 4,49531 Kč | 67 429,65 Kč |
| 21 000 | 4,44021 Kč | 93 244,41 Kč |
| 30 000 | 4,38224 Kč | 131 467,20 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |



