BZX85C7V5 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 27 804
Unit Price: 5,46000 Kč
Datasheet

Similar


onsemi
In Stock: 27 159
Unit Price: 16,80000 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 8 789
Unit Price: 16,17000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 176,55879 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 65,32054 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 129,99378 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 162,65552 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 321
Unit Price: 2,94000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 9 785
Unit Price: 2,94000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 850
Unit Price: 2,94000 Kč
Datasheet
Zener Diode 7.5 V 1 W ±6% Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX85C7V5

DigiKey Part Number
BZX85C7V5-ND
Manufacturer
Manufacturer Product Number
BZX85C7V5
Description
DIODE ZENER 7.5V 1W DO204AL
Customer Reference
Detailed Description
Zener Diode 7.5 V 1 W ±6% Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
1 µA @ 4.5 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Packaging
Bulk
Operating Temperature
-65°C ~ 200°C
Part Status
Obsolete
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±6%
Supplier Device Package
DO-204AL (DO-41)
Power - Max
1 W
Base Product Number
Impedance (Max) (Zzt)
3 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4737Aonsemi27 8041N4737A-ND5,46000 KčSimilar
1N5343BRLGonsemi27 1591N5343BRLGOSCT-ND16,80000 KčSimilar
BZX85C7V5-TAPVishay General Semiconductor - Diodes Division8 789BZX85C7V5-TAPGICT-ND16,17000 KčDirect
1N3017B-1Microchip Technology01N3017B-1-ND176,55879 KčSimilar
1N5922AGMicrochip Technology0150-1N5922AG-ND65,32054 KčSimilar
Obsolete
Marketplace Stock: 12 000 View Now
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

12 000In Stock
Ships from Rochester Electronics, LLC