BZX84C9V1LT3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 14 326
Unit Price: 3,36000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2 644
Unit Price: 14,49000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 2,73000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 2,52000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 8 427
Unit Price: 3,99000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 2,73000 Kč
Datasheet
Zener Diode 9.1 V 225 mW ±5% Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C9V1LT3

DigiKey Part Number
BZX84C9V1LT3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX84C9V1LT3
Description
DIODE ZENER 9.1V 225MW SOT23-3
Customer Reference
Detailed Description
Zener Diode 9.1 V 225 mW ±5% Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
15 Ohms
Mfr
Current - Reverse Leakage @ Vr
500 nA @ 6 V
Series
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOT-23-3 (TO-236)
Power - Max
225 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84C9V1LT3Gonsemi14 326488-BZX84C9V1LT3GCT-ND3,36000 KčDirect
BZX84-A9V1,215Nexperia USA Inc.2 6441727-5613-1-ND14,49000 KčSimilar
BZX84-C9V1,215Nexperia USA Inc.01727-5042-1-ND2,73000 KčSimilar
BZX84-C9V1,235Nexperia USA Inc.01727-2133-1-ND2,52000 KčSimilar
BZX84C9V1-7-FDiodes Incorporated8 427BZX84C9V1-FDICT-ND3,99000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types