BZX84C7V5LT1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 405 395
Unit Price: 3,36000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 14,49000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1
Unit Price: 3,36000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 2,94000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 2,73000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 7 894
Unit Price: 2,73000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 669
Unit Price: 3,99000 Kč
Datasheet

Similar


Panjit International Inc.
In Stock: 6 000
Unit Price: 3,36000 Kč
Datasheet
Zener Diode 7.5 V 225 mW ±5% Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C7V5LT1

DigiKey Part Number
BZX84C7V5LT1OSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX84C7V5LT1
Description
DIODE ZENER 7.5V 225MW SOT23-3
Customer Reference
Detailed Description
Zener Diode 7.5 V 225 mW ±5% Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
BZX84C7V5LT1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
15 Ohms
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 5 V
Series
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOT-23-3 (TO-236)
Power - Max
225 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84C7V5LT1Gonsemi405 395BZX84C7V5LT1GOSCT-ND3,36000 KčDirect
BZX84-A7V5,215Nexperia USA Inc.01727-5611-1-ND14,49000 KčSimilar
BZX84-B7V5,215Nexperia USA Inc.11727-5017-1-ND3,36000 KčSimilar
BZX84-B7V5,235Nexperia USA Inc.01727-BZX84-B7V5,235CT-ND2,94000 KčSimilar
BZX84-C7V5,215Nexperia USA Inc.01727-5040-1-ND2,73000 KčSimilar
Obsolete
Marketplace Stock: 100 000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

100 000In Stock
Ships from Rochester Electronics, LLC