BZX84C5V6ET1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 0
Unit Price: 3,36000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 14,49000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 2,73000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 740
Unit Price: 3,99000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 32 271
Unit Price: 2,73000 Kč
Datasheet
Zener Diode 5.6 V 225 mW ±7% Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 5.6 V 225 mW ±7% Surface Mount SOT-23-3 (TO-236)
SOT-23-3,TO-236-3,Micro3,SSD3,SST3

BZX84C5V6ET1

DigiKey Part Number
BZX84C5V6ET1OS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX84C5V6ET1
Description
DIODE ZENER 5.6V 225MW SOT23-3
Customer Reference
Detailed Description
Zener Diode 5.6 V 225 mW ±7% Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
BZX84C5V6ET1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
1 µA @ 2 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±7%
Supplier Device Package
SOT-23-3 (TO-236)
Power - Max
225 mW
Base Product Number
Impedance (Max) (Zzt)
40 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84C5V6LT1Gonsemi0BZX84C5V6LT1GOSCT-ND3,36000 KčDirect
BZX84-A5V6,215Nexperia USA Inc.01727-5348-1-ND14,49000 KčSimilar
BZX84-C5V6,235Nexperia USA Inc.01727-2131-1-ND2,73000 KčSimilar
BZX84C5V6-7-FDiodes Incorporated740BZX84C5V6-FDICT-ND3,99000 KčSimilar
BZX84C5V6-TPMCC (Micro Commercial Components)32 271BZX84C5V6-TPMSCT-ND2,73000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types