Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Current - Reverse Leakage @ Vr 5 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±6% | Supplier Device Package SOT-23-3 (TO-236) |
Power - Max 225 mW | Base Product Number |
Impedance (Max) (Zzt) 95 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84B3V3LT1G | onsemi | 1 955 | BZX84B3V3LT1GOSCT-ND | 4,41000 Kč | Parametric Equivalent |
| BZX84C3V3LT1G | onsemi | 395 | BZX84C3V3LT1GOSCT-ND | 3,36000 Kč | Parametric Equivalent |
| SZBZX84B3V3LT1G | onsemi | 3 000 | SZBZX84B3V3LT1GOSCT-ND | 4,83000 Kč | Parametric Equivalent |
| SZBZX84C3V3ET1G | onsemi | 78 | SZBZX84C3V3ET1GOSCT-ND | 5,04000 Kč | Parametric Equivalent |
| SZBZX84C3V3LT1G | onsemi | 100 760 | SZBZX84C3V3LT1GOSCT-ND | 3,57000 Kč | Parametric Equivalent |






