
BZX84C18LT3G | |
|---|---|
DigiKey Part Number | BZX84C18LT3GOSTR-ND - Tape & Reel (TR) BZX84C18LT3GOSCT-ND - Cut Tape (CT) BZX84C18LT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C18LT3G |
Description | DIODE ZENER 18V 250MW SOT23-3 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 250 mW ±6% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BZX84C18LT3G Models |
Category | Impedance (Max) (Zzt) 45 Ohms |
Mfr | Current - Reverse Leakage @ Vr 50 nA @ 12.6 V |
Series | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±6% | Supplier Device Package SOT-23-3 (TO-236) |
Power - Max 250 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84C18 | Diotec Semiconductor | 2 810 | 4878-BZX84C18CT-ND | 3,55000 Kč | Similar |
| BZX84C18 TR PBFREE | Central Semiconductor Corp | 7 669 | 1514-BZX84C18TRPBFREECT-ND | 14,18000 Kč | Similar |
| BZX84C18-7-F | Diodes Incorporated | 291 | BZX84C18-FDICT-ND | 3,96000 Kč | Similar |
| BZX84C18-E3-08 | Vishay General Semiconductor - Diodes Division | 30 000 | BZX84C18-E3-08GICT-ND | 8,76000 Kč | Similar |
| BZX84C18-E3-18 | Vishay General Semiconductor - Diodes Division | 969 | BZX84C18-E3-18GICT-ND | 8,76000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,34000 Kč | 3,34 Kč |
| 10 | 2,04400 Kč | 20,44 Kč |
| 100 | 1,26180 Kč | 126,18 Kč |
| 500 | 0,91348 Kč | 456,74 Kč |
| 1 000 | 0,80023 Kč | 800,23 Kč |
| 2 000 | 0,70461 Kč | 1 409,22 Kč |
| 5 000 | 0,60064 Kč | 3 003,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,49325 Kč | 4 932,50 Kč |
| 20 000 | 0,44319 Kč | 8 863,80 Kč |
| Unit Price without VAT: | 3,34000 Kč |
|---|---|
| Unit Price with VAT: | 4,04140 Kč |


