Direct
Direct
Similar
Similar

BZX84C18ET1G | |
|---|---|
DigiKey Part Number | BZX84C18ET1GOS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84C18ET1G |
Description | DIODE ZENER 18V 225MW SOT23 |
Customer Reference | |
Detailed Description | Zener Diode 18 V 225 mW ±6% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BZX84C18ET1G Models |
Category | Current - Reverse Leakage @ Vr 50 nA @ 12.6 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±6% | Supplier Device Package SOT-23-3 (TO-236) |
Power - Max 225 mW | Base Product Number |
Impedance (Max) (Zzt) 45 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84C18LT1G | onsemi | 0 | BZX84C18LT1GOSCT-ND | 3,36000 Kč | Direct |
| BZX84-C18,215 | Nexperia USA Inc. | 0 | 1727-3931-1-ND | 2,73000 Kč | Direct |
| BZX84-C18,235 | Nexperia USA Inc. | 0 | 1727-6254-1-ND | 2,73000 Kč | Similar |
| BZX84C18 | Diotec Semiconductor | 0 | 4878-BZX84C18CT-ND | 3,57000 Kč | Similar |
| BZX84C18-7-F | Diodes Incorporated | 2 413 | BZX84C18-FDICT-ND | 3,99000 Kč | Similar |





