Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Current - Reverse Leakage @ Vr 50 nA @ 10.5 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±6% | Supplier Device Package SOT-23-3 |
Power - Max 350 mW | Base Product Number |
Impedance (Max) (Zzt) 30 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84C15LT1G | onsemi | 58 480 | BZX84C15LT1GOSCT-ND | 3,36000 Kč | Similar |
| BZX84C15LT3G | onsemi | 7 426 | BZX84C15LT3GOSCT-ND | 3,36000 Kč | Similar |
| SZBZX84C15LT3G | onsemi | 95 | SZBZX84C15LT3GOSCT-ND | 3,57000 Kč | Similar |
| BZX84-C15,215 | Nexperia USA Inc. | 0 | 1727-4248-1-ND | 2,73000 Kč | Similar |
| BZX84-C15,235 | Nexperia USA Inc. | 0 | 1727-2127-1-ND | 2,73000 Kč | Similar |






