Direct
Similar
Similar
Similar
Similar
Similar



BZX84B5V6LT1 | |
|---|---|
DigiKey Part Number | BZX84B5V6LT1OSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84B5V6LT1 |
Description | DIODE ZENER 5.6V 225MW SOT23-3 |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 225 mW ±2% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BZX84B5V6LT1 Models |
Category | Impedance (Max) (Zzt) 40 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 2 V |
Series | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOT-23-3 (TO-236) |
Power - Max 225 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84B5V6LT1G | onsemi | 2 569 | BZX84B5V6LT1GOSCT-ND | 4,41000 Kč | Direct |
| BZX84-A5V6,215 | Nexperia USA Inc. | 0 | 1727-5348-1-ND | 14,49000 Kč | Similar |
| BZX84-B5V6,215 | Nexperia USA Inc. | 0 | 1727-5014-1-ND | 3,15000 Kč | Similar |
| BZX84-B5V6,235 | Nexperia USA Inc. | 0 | 1727-8504-1-ND | 3,15000 Kč | Similar |
| BZX84-C5V6,235 | Nexperia USA Inc. | 0 | 1727-2131-1-ND | 2,73000 Kč | Similar |





