
BZX79C7V5-T50A | |
|---|---|
DigiKey Part Number | BZX79C7V5-T50ACT-ND - Cut Tape (CT) BZX79C7V5-T50ATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZX79C7V5-T50A |
Description | DIODE ZENER 7.5V 500MW DO35 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 500 mW ±5% Through Hole DO-35 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 5 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 100 mA |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -65°C ~ 200°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-35 |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 15 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5236B | onsemi | 7 914 | 1N5236B-ND | 3,36000 Kč | Similar |
| 1N5236B-TR | Vishay General Semiconductor - Diodes Division | 34 758 | 112-1N5236B-CT-ND | 10,29000 Kč | Similar |
| 1N755A-1 | Microchip Technology | 140 | 1N755A-1-ND | 42,42000 Kč | Similar |
| BZX79-C7V5,113 | Nexperia USA Inc. | 321 | 1727-2122-1-ND | 2,94000 Kč | Similar |
| BZX79-C7V5,133 | Nexperia USA Inc. | 9 785 | 1727-6152-1-ND | 2,94000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 2,87700 Kč | 28,77 Kč |
| 100 | 1,77430 Kč | 177,43 Kč |
| 500 | 1,29600 Kč | 648,00 Kč |
| 1 000 | 1,14040 Kč | 1 140,40 Kč |
| 2 000 | 1,00917 Kč | 2 018,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,80233 Kč | 4 011,65 Kč |
| 10 000 | 0,72048 Kč | 7 204,80 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |

