
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 100 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-35 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,91000 Kč | 2,91 Kč |
| 10 | 1,93500 Kč | 19,35 Kč |
| 100 | 1,31080 Kč | 131,08 Kč |
| 500 | 0,70740 Kč | 353,70 Kč |
| 1 000 | 0,52015 Kč | 520,15 Kč |
| 2 000 | 0,50975 Kč | 1 019,50 Kč |
| 5 000 | 0,49934 Kč | 2 496,70 Kč |
| 10 000 | 0,46814 Kč | 4 681,40 Kč |
| 50 000 | 0,44473 Kč | 22 236,50 Kč |
| Unit Price without VAT: | 2,91000 Kč |
|---|---|
| Unit Price with VAT: | 3,52110 Kč |


