BZX55C15 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 11 539
Unit Price: 4,20000 Kč
Datasheet

Direct


onsemi
In Stock: 4 893
Unit Price: 4,62000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 4,41000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 22 212
Unit Price: 3,15000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 8 338
Unit Price: 2,94000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4 356
Unit Price: 3,36000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 3,57000 Kč
Datasheet
Zener Diode 15 V 500 mW ±6% Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX55C15

DigiKey Part Number
BZX55C15-ND
Manufacturer
Manufacturer Product Number
BZX55C15
Description
DIODE ZENER 15V 500MW DO35
Customer Reference
Detailed Description
Zener Diode 15 V 500 mW ±6% Through Hole DO-35
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 nA @ 11 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 100 mA
Packaging
Bulk
Operating Temperature
-65°C ~ 200°C
Part Status
Obsolete
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±6%
Supplier Device Package
DO-35
Power - Max
500 mW
Base Product Number
Impedance (Max) (Zzt)
30 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX79C15-T50Aonsemi11 539BZX79C15-T50ACT-ND4,20000 KčDirect
BZX79C15-T50Ronsemi4 893BZX79C15-T50RCT-ND4,62000 KčDirect
BZX79C15onsemi0BZX79C15-ND4,41000 KčSimilar
BZX79-C15,113Nexperia USA Inc.22 2121727-4322-1-ND3,15000 KčSimilar
BZX79-C15,133Nexperia USA Inc.8 3381727-6140-1-ND2,94000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes