Zener Diode 15 V 400 mW ±5% Through Hole ALF2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX79-C15,113

DigiKey Part Number
1727-4322-2-ND - Tape & Reel (TR)
1727-4322-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BZX79-C15,113
Description
DIODE ZENER 15V 400MW ALF2
Customer Reference
Detailed Description
Zener Diode 15 V 400 mW ±5% Through Hole ALF2
Datasheet
 Datasheet
EDA/CAD Models
BZX79-C15,113 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
400 mW
Impedance (Max) (Zzt)
30 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 10.5 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 200°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
ALF2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 212
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
13,15000 Kč3,15 Kč
101,86900 Kč18,69 Kč
1001,14650 Kč114,65 Kč
5000,82858 Kč414,29 Kč
1 0000,72506 Kč725,06 Kč
2 0000,63761 Kč1 275,22 Kč
5 0000,54234 Kč2 711,70 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,48205 Kč4 820,50 Kč
20 0000,43236 Kč8 647,20 Kč
30 0000,40700 Kč12 210,00 Kč
50 0000,37848 Kč18 924,00 Kč
70 0000,36158 Kč25 310,60 Kč
100 0000,34515 Kč34 515,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,15000 Kč
Unit Price with VAT:3,81150 Kč