
BUZ11-NR4941 | |
|---|---|
DigiKey Part Number | BUZ11-NR4941-ND |
Manufacturer | |
Manufacturer Product Number | BUZ11-NR4941 |
Description | MOSFET N-CH 50V 30A TO220-3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 50 V 30A (Tc) 75W (Tc) Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | BUZ11-NR4941 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 50 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 40mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2000 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 75W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,33000 Kč | 36,33 Kč |
| 50 | 17,30660 Kč | 865,33 Kč |
| 100 | 15,45240 Kč | 1 545,24 Kč |
| 500 | 12,19228 Kč | 6 096,14 Kč |
| 1 000 | 11,14343 Kč | 11 143,43 Kč |
| 2 000 | 10,26141 Kč | 20 522,82 Kč |
| 5 000 | 9,30707 Kč | 46 535,35 Kč |
| 10 000 | 9,02127 Kč | 90 212,70 Kč |
| Unit Price without VAT: | 36,33000 Kč |
|---|---|
| Unit Price with VAT: | 43,95930 Kč |




