
BUV22G | |
---|---|
DigiKey Part Number | BUV22GOS-NDOS-ND |
Manufacturer | |
Manufacturer Product Number | BUV22G |
Description | TRANS NPN 250V 40A TO204 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 250 V 40 A 8MHz 250 W Through Hole TO-204 (TO-3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 40 A | |
Voltage - Collector Emitter Breakdown (Max) | 250 V | |
Vce Saturation (Max) @ Ib, Ic | 1.5V @ 2.5A, 20A | |
Current - Collector Cutoff (Max) | 3mA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 20 @ 10A, 4V | |
Power - Max | 250 W | |
Frequency - Transition | 8MHz | |
Operating Temperature | -65°C ~ 200°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-204AE | |
Supplier Device Package | TO-204 (TO-3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 516,38000 Kč | 516,38 Kč |
10 | 374,56500 Kč | 3 745,65 Kč |
100 | 309,36720 Kč | 30 936,72 Kč |
Unit Price without VAT: | 516,38000 Kč |
---|---|
Unit Price with VAT: | 624,81980 Kč |