BSV52LT1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 2 645
Unit Price: 6,51000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2 468
Unit Price: 8,19000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 8,40000 Kč
Datasheet
Bipolar (BJT) Transistor NPN 12 V 100 mA 400MHz 225 mW Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSV52LT1

DigiKey Part Number
BSV52LT1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BSV52LT1
Description
TRANS NPN 12V 0.1A SOT23-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 12 V 100 mA 400MHz 225 mW Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
BSV52LT1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
40 @ 10mA, 1V
Mfr
Power - Max
225 mW
Packaging
Tape & Reel (TR)
Frequency - Transition
400MHz
Part Status
Obsolete
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
100 mA
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Collector Emitter Breakdown (Max)
12 V
Supplier Device Package
SOT-23-3 (TO-236)
Vce Saturation (Max) @ Ib, Ic
400mV @ 5mA, 50mA
Base Product Number
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BSV52LT1Gonsemi2 645BSV52LT1GOSCT-ND6,51000 KčDirect
BF570,215Nexperia USA Inc.2 4681727-BF570,215CT-ND8,19000 KčSimilar
BSV52,215Nexperia USA Inc.01727-6217-1-ND8,40000 KčSimilar
Obsolete
Marketplace Stock: 14 940 View Now
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

14 940In Stock
Ships from Rochester Electronics, LLC