
BSV52LT1G | |
|---|---|
DigiKey Part Number | BSV52LT1GOSTR-ND - Tape & Reel (TR) BSV52LT1GOSCT-ND - Cut Tape (CT) BSV52LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSV52LT1G |
Description | TRANS NPN 12V 0.1A SOT23-3 |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 12 V 100 mA 400MHz 225 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BSV52LT1G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 10mA, 1V |
Mfr | Power - Max 225 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 400MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 12 V | Supplier Device Package SOT-23-3 (TO-236) |
Vce Saturation (Max) @ Ib, Ic 400mV @ 5mA, 50mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BF570,215 | Nexperia USA Inc. | 2 468 | 1727-BF570,215CT-ND | 8,19000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 3,94800 Kč | 39,48 Kč |
| 100 | 2,46520 Kč | 246,52 Kč |
| 500 | 1,81758 Kč | 908,79 Kč |
| 1 000 | 1,60761 Kč | 1 607,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,26401 Kč | 3 792,03 Kč |
| 6 000 | 1,13652 Kč | 6 819,12 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |


