
BD242CG | |
|---|---|
DigiKey Part Number | BD242CGOS-ND |
Manufacturer | |
Manufacturer Product Number | BD242CG |
Description | TRANS PNP 100V 3A TO-220 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 100 V 3 A 3MHz 40 W Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | BD242CG Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 25 @ 1A, 4V |
Mfr | Power - Max 40 W |
Packaging Tube | Frequency - Transition 3MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 3 A | Package / Case TO-220-3 |
Voltage - Collector Emitter Breakdown (Max) 100 V | Supplier Device Package TO-220 |
Vce Saturation (Max) @ Ib, Ic 1.2V @ 600mA, 3A | Base Product Number |
Current - Collector Cutoff (Max) 300µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TIP32C | STMicroelectronics | 5 130 | 497-2628-5-ND | 43,47000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,30000 Kč | 27,30 Kč |
| 50 | 12,74580 Kč | 637,29 Kč |
| 100 | 11,32420 Kč | 1 132,42 Kč |
| 500 | 8,82462 Kč | 4 412,31 Kč |
| 1 000 | 8,01956 Kč | 8 019,56 Kč |
| 2 000 | 7,34216 Kč | 14 684,32 Kč |
| 5 000 | 6,60912 Kč | 33 045,60 Kč |
| 10 000 | 6,15622 Kč | 61 562,20 Kč |
| Unit Price without VAT: | 27,30000 Kč |
|---|---|
| Unit Price with VAT: | 33,03300 Kč |




