
BD241CTU | |
|---|---|
DigiKey Part Number | BD241CTU-ND |
Manufacturer | |
Manufacturer Product Number | BD241CTU |
Description | TRANS NPN 100V 3A TO-220-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 100 V 3 A 40 W Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | BD241CTU Models |
Category | Current - Collector Cutoff (Max) 300µA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 25 @ 1A, 4V |
Packaging Tube | Power - Max 40 W |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 3 A | Package / Case TO-220-3 |
Voltage - Collector Emitter Breakdown (Max) 100 V | Supplier Device Package TO-220-3 |
Vce Saturation (Max) @ Ib, Ic 1.2V @ 600mA, 3A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD241CG | onsemi | 108 | BD241CG-ND | 29,19000 Kč | Direct |
| TIP31CG | onsemi | 10 595 | TIP31CGOS-ND | 21,63000 Kč | Direct |
| BD243CG | onsemi | 2 282 | BD243CGOS-ND | 37,59000 Kč | Similar |
| TIP29CG | onsemi | 5 549 | TIP29CGOS-ND | 32,97000 Kč | Similar |
| BD241C | STMicroelectronics | 2 486 | 497-12139-ND | 22,05000 Kč | Direct |



