Bipolar (BJT) Transistor PNP 45 V 1.5 A 1.25 W Through Hole TO-126
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD136G

DigiKey Part Number
BD136GOS-ND
Manufacturer
Manufacturer Product Number
BD136G
Description
TRANS PNP 45V 1.5A TO-126
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 45 V 1.5 A 1.25 W Through Hole TO-126
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
1.5 A
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
40 @ 150mA, 2V
Power - Max
1.25 W
Frequency - Transition
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-225AA, TO-126-3
Supplier Device Package
TO-126
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 532
Factory Stock: 4 000
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
131,71000 Kč31,71 Kč
1020,05300 Kč200,53 Kč
10013,34210 Kč1 334,21 Kč
50010,46498 Kč5 232,49 Kč
1 0009,53918 Kč9 539,18 Kč
2 0008,76026 Kč17 520,52 Kč
5 0007,91742 Kč39 587,10 Kč
10 0007,48054 Kč74 805,40 Kč
Manufacturers Standard Package
Unit Price without VAT:31,71000 Kč
Unit Price with VAT:38,36910 Kč