
BD135G | |
|---|---|
DigiKey Part Number | BD135GOS-ND |
Manufacturer | |
Manufacturer Product Number | BD135G |
Description | TRANS NPN 45V 1.5A TO-126 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 1.5 A 1.25 W Through Hole TO-126 |
Datasheet | Datasheet |
EDA/CAD Models | BD135G Models |
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 150mA, 2V |
Packaging Bulk | Power - Max 1.25 W |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 1.5 A | Package / Case TO-225AA, TO-126-3 |
Voltage - Collector Emitter Breakdown (Max) 45 V | Supplier Device Package TO-126 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 500mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD135TG | onsemi | 307 | BD135TG-ND | 26,67000 Kč | Direct |
| BD13510STU | onsemi | 940 | BD13510STU-ND | 26,04000 Kč | Similar |
| BD13516S | onsemi | 267 | BD13516SFS-ND | 25,41000 Kč | Similar |
| BD13516STU | onsemi | 111 | BD13516STUOS-ND | 24,57000 Kč | Similar |
| BD135 | STMicroelectronics | 1 824 | 497-14154-5-ND | 16,17000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,78000 Kč | 24,78 Kč |
| 10 | 15,53900 Kč | 155,39 Kč |
| 100 | 10,21340 Kč | 1 021,34 Kč |
| 500 | 7,92674 Kč | 3 963,37 Kč |
| 1 000 | 7,18993 Kč | 7 189,93 Kč |
| 2 000 | 6,56996 Kč | 13 139,92 Kč |
| 5 000 | 5,89901 Kč | 29 495,05 Kč |
| 10 000 | 5,48438 Kč | 54 843,80 Kč |
| Unit Price without VAT: | 24,78000 Kč |
|---|---|
| Unit Price with VAT: | 29,98380 Kč |



