
BCW30LT1G | |
|---|---|
DigiKey Part Number | BCW30LT1GOSTR-ND - Tape & Reel (TR) BCW30LT1GOSCT-ND - Cut Tape (CT) BCW30LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCW30LT1G |
Description | TRANS PNP 32V 0.1A SOT23-3 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 32 V 100 mA 300 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BCW30LT1G Models |
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 215 @ 2mA, 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 300 mW |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 32 V | Supplier Device Package SOT-23-3 (TO-236) |
Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SBCW30LT1G | onsemi | 436 000 | 488-SBCW30LT1GCT-ND | 7,56000 Kč | Direct |
| BCW30,215 | Nexperia USA Inc. | 4 226 | 1727-BCW30,215CT-ND | 4,83000 Kč | Direct |
| 2SB1695KT146 | Rohm Semiconductor | 2 792 | 2SB1695KT146CT-ND | 15,33000 Kč | Similar |
| 2SB1695TL | Rohm Semiconductor | 2 710 | 2SB1695TLCT-ND | 15,33000 Kč | Similar |
| BC858A RFG | Taiwan Semiconductor Corporation | 8 978 | 1801-BC858ARFGCT-ND | 3,78000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 2,89800 Kč | 28,98 Kč |
| 100 | 1,79950 Kč | 179,95 Kč |
| 500 | 1,31490 Kč | 657,45 Kč |
| 1 000 | 1,15762 Kč | 1 157,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,90284 Kč | 2 708,52 Kč |
| 6 000 | 0,80723 Kč | 4 843,38 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |





