
BCP54 | |
|---|---|
DigiKey Part Number | BCP54FSTR-ND - Tape & Reel (TR) BCP54FSCT-ND - Cut Tape (CT) BCP54FSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCP54 |
Description | TRANS NPN 45V 1.5A SOT-223-4 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 1.5 A 1.5 W Surface Mount SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | BCP54 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1.5 A | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 40 @ 150mA, 2V | |
Power - Max | 1.5 W | |
Frequency - Transition | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,17000 Kč | 16,17 Kč |
| 10 | 9,99500 Kč | 99,95 Kč |
| 100 | 6,44430 Kč | 644,43 Kč |
| 500 | 4,91396 Kč | 2 456,98 Kč |
| 1 000 | 4,42008 Kč | 4 420,08 Kč |
| 2 000 | 4,00453 Kč | 8 009,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,65465 Kč | 14 618,60 Kč |
| 8 000 | 3,36039 Kč | 26 883,12 Kč |
| 12 000 | 3,21047 Kč | 38 525,64 Kč |
| 20 000 | 3,04200 Kč | 60 840,00 Kč |
| 28 000 | 2,94226 Kč | 82 383,28 Kč |
| 40 000 | 2,90822 Kč | 116 328,80 Kč |
| Unit Price without VAT: | 16,17000 Kč |
|---|---|
| Unit Price with VAT: | 19,56570 Kč |








