Bipolar (BJT) Transistor PNP 30 V 100 mA 100MHz 150 mW Surface Mount SC-70-3 (SOT323)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC858BWT1G

DigiKey Part Number
BC858BWT1GOSTR-ND - Tape & Reel (TR)
BC858BWT1GOSCT-ND - Cut Tape (CT)
BC858BWT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC858BWT1G
Description
TRANS PNP 30V 0.1A SC70-3
Manufacturer Standard Lead Time
51 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 30 V 100 mA 100MHz 150 mW Surface Mount SC-70-3 (SOT323)
Datasheet
 Datasheet
EDA/CAD Models
BC858BWT1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
220 @ 2mA, 5V
Mfr
Power - Max
150 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
100MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
100 mA
Package / Case
SC-70, SOT-323
Voltage - Collector Emitter Breakdown (Max)
30 V
Supplier Device Package
SC-70-3 (SOT323)
Vce Saturation (Max) @ Ib, Ic
650mV @ 5mA, 100mA
Base Product Number
Current - Collector Cutoff (Max)
15nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BC858BW-7-FDiodes Incorporated15 08431-BC858BW-7-FCT-ND3,78000 KčDirect
2SB1694T106Rohm Semiconductor22 1662SB1694T106CT-ND12,60000 KčSimilar
BC858BE6327HTSA1Infineon Technologies543 066BC858BE6327HTSA1TR-ND1,25988 KčSimilar
BC858CW-7-FDiodes Incorporated1 579BC858CW-7FDICT-ND3,78000 KčSimilar
BC858W,115Nexperia USA Inc.8801727-6199-1-ND2,73000 KčSimilar
In-Stock: 2 528
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,78000 Kč3,78 Kč
102,26800 Kč22,68 Kč
1001,39850 Kč139,85 Kč
5001,01546 Kč507,73 Kč
1 0000,89074 Kč890,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,69041 Kč2 071,23 Kč
6 0000,61461 Kč3 687,66 Kč
Manufacturers Standard Package
Unit Price without VAT:3,78000 Kč
Unit Price with VAT:4,57380 Kč