Bipolar (BJT) Transistor PNP 30 V 100 mA 100MHz 300 mW Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC858BLT3G

DigiKey Part Number
BC858BLT3GOSTR-ND - Tape & Reel (TR)
BC858BLT3GOSCT-ND - Cut Tape (CT)
BC858BLT3GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC858BLT3G
Description
TRANS PNP 30V 0.1A SOT23-3
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 30 V 100 mA 100MHz 300 mW Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
BC858BLT3G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
220 @ 2mA, 5V
Mfr
Power - Max
300 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
100MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
100 mA
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Collector Emitter Breakdown (Max)
30 V
Supplier Device Package
SOT-23-3 (TO-236)
Vce Saturation (Max) @ Ib, Ic
650mV @ 5mA, 100mA
Base Product Number
Current - Collector Cutoff (Max)
15nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BC858BE6433HTMA1Infineon Technologies69 000BC858BE6433HTMA1TR-ND0,05099 KčDirect
BC858BE6327HTSA1Infineon Technologies543 066BC858BE6327HTSA1TR-ND0,05099 KčUpgrade
BC858A RFGTaiwan Semiconductor Corporation8 9781801-BC858ARFGCT-ND0,15000 KčSimilar
BC858AE6327HTSA1Infineon Technologies404 500BC858AE6327HTSA1TR-ND0,05099 KčSimilar
BC858B RFGTaiwan Semiconductor Corporation8 9701801-BC858BRFGCT-ND0,15000 KčSimilar
In-Stock: 48 353
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,52000 Kč2,52 Kč
101,57500 Kč15,75 Kč
1000,96590 Kč96,59 Kč
5000,69672 Kč348,36 Kč
1 0000,60852 Kč608,52 Kč
2 0000,53388 Kč1 067,76 Kč
5 0000,45276 Kč2 263,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,37964 Kč3 796,40 Kč
20 0000,33957 Kč6 791,40 Kč
Manufacturers Standard Package
Unit Price without VAT:2,52000 Kč
Unit Price with VAT:3,04920 Kč