Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar

Category | DC Current Gain (hFE) (Min) @ Ic, Vce 125 @ 2mA, 5V |
Mfr | Power - Max 300 mW |
Packaging Tape & Reel (TR) | Frequency - Transition 100MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 65 V | Supplier Device Package SOT-23-3 (TO-236) |
Vce Saturation (Max) @ Ib, Ic 650mV @ 5mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 15nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC856ALT1G | onsemi | 18 | BC856ALT1GOSCT-ND | 2,50000 Kč | Direct |
| BC856,215 | Nexperia USA Inc. | 0 | 1727-4866-1-ND | 2,09000 Kč | Direct |
| BC856A,215 | Nexperia USA Inc. | 5 132 | 1727-4242-1-ND | 2,09000 Kč | Direct |
| BC856A-7-F | Diodes Incorporated | 35 | BC856A-FDICT-ND | 4,17000 Kč | Direct |
| BC856B,215 | Nexperia USA Inc. | 0 | 1727-2925-1-ND | 2,09000 Kč | Similar |




