FMMT722TA is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 2,10000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 21 001
Unit Price: 2,10000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 1 754
Unit Price: 4,20000 Kč
Datasheet

Similar


onsemi
In Stock: 23 921
Unit Price: 2,52000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 2,10000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 2,10000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 72
Unit Price: 2,94000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 2,52000 Kč
Datasheet

Similar


onsemi
In Stock: 12
Unit Price: 2,52000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2 602
Unit Price: 3,36000 Kč
Datasheet

Similar


onsemi
In Stock: 29 937
Unit Price: 10,71000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 9,03000 Kč
Datasheet

Similar


onsemi
In Stock: 9 066
Unit Price: 15,54000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 99 164
Unit Price: 2,31000 Kč
Datasheet
Bipolar (BJT) Transistor PNP 70 V 1.5 A 200MHz 625 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMMT722TA

DigiKey Part Number
FMMT722TR-ND - Tape & Reel (TR)
FMMT722CT-ND - Cut Tape (CT)
FMMT722DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FMMT722TA
Description
TRANS PNP 70V 1.5A SOT-23-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 70 V 1.5 A 200MHz 625 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
1.5 A
Voltage - Collector Emitter Breakdown (Max)
70 V
Vce Saturation (Max) @ Ib, Ic
260mV @ 200mA, 1.5A
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
300 @ 100mA, 5V
Power - Max
625 mW
Frequency - Transition
200MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,90000 Kč18,90 Kč
1011,69600 Kč116,96 Kč
1007,57820 Kč757,82 Kč
5005,80132 Kč2 900,66 Kč
1 0005,22808 Kč5 228,08 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,49952 Kč13 498,56 Kč
6 0004,13262 Kč24 795,72 Kč
9 0003,94566 Kč35 510,94 Kč
15 0003,73557 Kč56 033,55 Kč
21 0003,61120 Kč75 835,20 Kč
30 0003,49032 Kč104 709,60 Kč
Manufacturers Standard Package
Unit Price without VAT:18,90000 Kč
Unit Price with VAT:22,86900 Kč