Bipolar (BJT) Transistor NPN 30 V 100 mA 100MHz 300 mW Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC848ALT1G

DigiKey Part Number
BC848ALT1GOSTR-ND - Tape & Reel (TR)
BC848ALT1GOSCT-ND - Cut Tape (CT)
BC848ALT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC848ALT1G
Description
TRANS NPN 30V 0.1A SOT23-3
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 30 V 100 mA 100MHz 300 mW Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
BC848ALT1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
110 @ 2mA, 5V
Mfr
Power - Max
300 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
100MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
100 mA
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Collector Emitter Breakdown (Max)
30 V
Supplier Device Package
SOT-23-3 (TO-236)
Vce Saturation (Max) @ Ib, Ic
600mV @ 5mA, 100mA
Base Product Number
Current - Collector Cutoff (Max)
15nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BC848A RFGTaiwan Semiconductor Corporation8 6151801-BC848ARFGCT-ND2,94000 KčSimilar
BC848B RFGTaiwan Semiconductor Corporation8 7881801-BC848BRFGCT-ND2,94000 KčSimilar
BC848BE6327HTSA1Infineon Technologies1 037 189BC848BE6327HTSA1TR-ND0,98166 KčSimilar
BC848BE6433HTMA1Infineon Technologies50 000BC848BE6433HTMA1TR-ND0,98166 KčSimilar
BC848CE6433HTMA1Infineon Technologies50 000BC848CE6433HTMA1TR-ND0,98166 KčSimilar
In-Stock: 22 909
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,13000 Kč3,13 Kč
101,94000 Kč19,40 Kč
1001,18880 Kč118,88 Kč
5000,86092 Kč430,46 Kč
1 0000,75393 Kč753,93 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,58229 Kč1 746,87 Kč
6 0000,51701 Kč3 102,06 Kč
Manufacturers Standard Package
Unit Price without VAT:3,13000 Kč
Unit Price with VAT:3,78730 Kč