
BC847CWT3G | |
|---|---|
DigiKey Part Number | BC847CWT3GOSTR-ND - Tape & Reel (TR) BC847CWT3GOSCT-ND - Cut Tape (CT) BC847CWT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC847CWT3G |
Description | TRANS NPN 45V 0.1A SC70-3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz 150 mW Surface Mount SC-70-3 (SOT323) |
Datasheet | Datasheet |
EDA/CAD Models | BC847CWT3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 420 @ 2mA, 5V | |
Power - Max | 150 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70-3 (SOT323) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,95000 Kč | 2,95 Kč |
| 10 | 1,83100 Kč | 18,31 Kč |
| 100 | 1,12410 Kč | 112,41 Kč |
| 500 | 0,81422 Kč | 407,11 Kč |
| 1 000 | 0,71275 Kč | 712,75 Kč |
| 2 000 | 0,62719 Kč | 1 254,38 Kč |
| 5 000 | 0,53416 Kč | 2 670,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,47640 Kč | 4 764,00 Kč |
| 20 000 | 0,42774 Kč | 8 554,80 Kč |
| 30 000 | 0,40291 Kč | 12 087,30 Kč |
| 50 000 | 0,37499 Kč | 18 749,50 Kč |
| 70 000 | 0,35845 Kč | 25 091,50 Kč |
| 100 000 | 0,34237 Kč | 34 237,00 Kč |
| 250 000 | 0,30705 Kč | 76 762,50 Kč |
| 500 000 | 0,28522 Kč | 142 610,00 Kč |
| Unit Price without VAT: | 2,95000 Kč |
|---|---|
| Unit Price with VAT: | 3,56950 Kč |




