Bipolar (BJT) Transistor NPN 30 V 100 mA 300MHz 500 mW Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC548CTA

DigiKey Part Number
BC548CTAFSCT-ND - Cut Tape (CT)
BC548CTAFSTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BC548CTA
Description
TRANS NPN 30V 0.1A TO-92-3
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 30 V 100 mA 300MHz 500 mW Through Hole TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
BC548CTA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
420 @ 2mA, 5V
Mfr
Power - Max
500 mW
Packaging
Cut Tape (CT)
Tape & Box (TB)
Frequency - Transition
300MHz
Part Status
Active
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
100 mA
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Voltage - Collector Emitter Breakdown (Max)
30 V
Supplier Device Package
TO-92-3
Vce Saturation (Max) @ Ib, Ic
600mV @ 5mA, 100mA
Base Product Number
Current - Collector Cutoff (Max)
15nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BC548CTARochester Electronics, LLC18 1162156-BC548CTA-ND1,04277 KčParametric Equivalent
In-Stock: 4 284
Factory Stock: 56 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
15,84000 Kč5,84 Kč
103,60800 Kč36,08 Kč
1002,24200 Kč224,20 Kč
5001,64884 Kč824,42 Kč
1 0001,45634 Kč1 456,34 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
2 0001,22078 Kč2 441,56 Kč
4 0001,09158 Kč4 366,32 Kč
Manufacturers Standard Package
Unit Price without VAT:5,84000 Kč
Unit Price with VAT:7,06640 Kč