
BC548CTA | |
|---|---|
DigiKey Part Number | BC548CTAFSCT-ND - Cut Tape (CT) BC548CTAFSTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BC548CTA |
Description | TRANS NPN 30V 0.1A TO-92-3 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 30 V 100 mA 300MHz 500 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | BC548CTA Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 420 @ 2mA, 5V |
Mfr | Power - Max 500 mW |
Packaging Cut Tape (CT) Tape & Box (TB) | Frequency - Transition 300MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 100 mA | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Voltage - Collector Emitter Breakdown (Max) 30 V | Supplier Device Package TO-92-3 |
Vce Saturation (Max) @ Ib, Ic 600mV @ 5mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 15nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC548CTA | Rochester Electronics, LLC | 18 116 | 2156-BC548CTA-ND | 0,04283 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,84000 Kč | 5,84 Kč |
| 10 | 3,60800 Kč | 36,08 Kč |
| 100 | 2,24200 Kč | 224,20 Kč |
| 500 | 1,64884 Kč | 824,42 Kč |
| 1 000 | 1,45634 Kč | 1 456,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,22078 Kč | 2 441,56 Kč |
| 4 000 | 1,09158 Kč | 4 366,32 Kč |
| Unit Price without VAT: | 5,84000 Kč |
|---|---|
| Unit Price with VAT: | 7,06640 Kč |










