
BC547CTFR | |
|---|---|
DigiKey Part Number | BC547CTFRTR-ND - Tape & Reel (TR) BC547CTFRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BC547CTFR |
Description | TRANS NPN 45V 0.1A TO-92-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 100 mA 300MHz 500 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | BC547CTFR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 420 @ 2mA, 5V | |
Power - Max | 500 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,47000 Kč | 5,47 Kč |
| 10 | 3,41000 Kč | 34,10 Kč |
| 100 | 2,11760 Kč | 211,76 Kč |
| 500 | 1,55602 Kč | 778,01 Kč |
| 1 000 | 1,37414 Kč | 1 374,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,22069 Kč | 2 441,38 Kč |
| 4 000 | 1,09134 Kč | 4 365,36 Kč |
| 6 000 | 1,02531 Kč | 6 151,86 Kč |
| 10 000 | 0,95106 Kč | 9 510,60 Kč |
| 14 000 | 0,90704 Kč | 12 698,56 Kč |
| 20 000 | 0,86423 Kč | 17 284,60 Kč |
| 50 000 | 0,77023 Kč | 38 511,50 Kč |
| 100 000 | 0,71213 Kč | 71 213,00 Kč |
| 200 000 | 0,66328 Kč | 132 656,00 Kč |
| Unit Price without VAT: | 5,47000 Kč |
|---|---|
| Unit Price with VAT: | 6,61870 Kč |





