
BC546ABU | |
|---|---|
DigiKey Part Number | BC546ABU-ND |
Manufacturer | |
Manufacturer Product Number | BC546ABU |
Description | TRANS NPN 65V 0.1A TO-92-3 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 65 V 100 mA 300MHz 500 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | BC546ABU Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 110 @ 2mA, 5V |
Mfr | Power - Max 500 mW |
Packaging Bulk | Frequency - Transition 300MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 100 mA | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - Collector Emitter Breakdown (Max) 65 V | Supplier Device Package TO-92-3 |
Vce Saturation (Max) @ Ib, Ic 600mV @ 5mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 15nA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 3,38100 Kč | 33,81 Kč |
| 100 | 2,10610 Kč | 210,61 Kč |
| 500 | 1,54756 Kč | 773,78 Kč |
| 1 000 | 1,36655 Kč | 1 366,55 Kč |
| 2 000 | 1,21390 Kč | 2 427,80 Kč |
| 5 000 | 1,04822 Kč | 5 241,10 Kč |
| 10 000 | 0,94562 Kč | 9 456,20 Kč |
| 50 000 | 0,76572 Kč | 38 286,00 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |







