
BC517-D74Z | |
|---|---|
DigiKey Part Number | BC517-D74ZCT-ND - Cut Tape (CT) BC517-D74ZTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BC517-D74Z |
Description | TRANS NPN DARL 30V 1.2A TO-92-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 30 V 1.2 A 625 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | BC517-D74Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1.2 A | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 100µA, 100mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 30000 @ 20mA, 2V | |
Power - Max | 625 mW | |
Frequency - Transition | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,89000 Kč | 9,89 Kč |
| 10 | 6,14700 Kč | 61,47 Kč |
| 100 | 3,89000 Kč | 389,00 Kč |
| 500 | 2,91416 Kč | 1 457,08 Kč |
| 1 000 | 2,59862 Kč | 2 598,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,33255 Kč | 4 665,10 Kč |
| 4 000 | 2,10853 Kč | 8 434,12 Kč |
| 6 000 | 1,99431 Kč | 11 965,86 Kč |
| 10 000 | 1,86585 Kč | 18 658,50 Kč |
| 14 000 | 1,78978 Kč | 25 056,92 Kč |
| 20 000 | 1,71582 Kč | 34 316,40 Kč |
| 50 000 | 1,55347 Kč | 77 673,50 Kč |
| 100 000 | 1,48666 Kč | 148 666,00 Kč |
| Unit Price without VAT: | 9,89000 Kč |
|---|---|
| Unit Price with VAT: | 11,96690 Kč |





