
BAX16TR | |
|---|---|
DigiKey Part Number | BAX16TRTR-ND - Tape & Reel (TR) BAX16TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BAX16TR |
Description | DIODE STANDARD 150V 200MA DO35 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 200mA Through Hole DO-35 |
Datasheet | Datasheet |
EDA/CAD Models | BAX16TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 650 mV @ 1 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 120 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 150 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-35 | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 2,03700 Kč | 20,37 Kč |
| 100 | 1,70500 Kč | 170,50 Kč |
| 500 | 1,27500 Kč | 637,50 Kč |
| 1 000 | 1,10072 Kč | 1 100,72 Kč |
| 2 000 | 1,07657 Kč | 2 153,14 Kč |
| 5 000 | 1,02458 Kč | 5 122,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,74228 Kč | 7 422,80 Kč |
| 20 000 | 0,73493 Kč | 14 698,60 Kč |
| 30 000 | 0,71870 Kč | 21 561,00 Kč |
| 50 000 | 0,69074 Kč | 34 537,00 Kč |
| 70 000 | 0,62994 Kč | 44 095,80 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |



