BAT54T1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 0
Unit Price: 3,78000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 53 687
Unit Price: 5,25000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 26 886
Unit Price: 11,55000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 3,57000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 20 916
Unit Price: 9,87000 Kč
Datasheet
Diode 30 V 200mA Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 30 V 200mA Surface Mount SOD-123
onsemi USB Type-C Solutions | Digi-Key Daily

BAT54T1

DigiKey Part Number
BAT54T1OSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAT54T1
Description
DIODE SCHOTTKY 30V 200MA SOD123
Customer Reference
Detailed Description
Diode 30 V 200mA Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
BAT54T1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
800 mV @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
2 µA @ 25 V
Capacitance @ Vr, F
10pF @ 1V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 10 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

10In Stock
Ships from Rochester Electronics, LLC