


BAT54HT1G | |
---|---|
DigiKey Part Number | BAT54HT1GOSTR-ND - Tape & Reel (TR) BAT54HT1GOSCT-ND - Cut Tape (CT) 488-BAT54HT1GCT-ND - Cut Tape (CT) BAT54HT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54HT1G |
Description | DIODE SCHOTTKY 30V 200MA SOD323 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | BAT54HT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Capacitance @ Vr, F | 10pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,29000 Kč | 2,29 Kč |
10 | 1,27100 Kč | 12,71 Kč |
100 | 1,06650 Kč | 106,65 Kč |
500 | 0,77112 Kč | 385,56 Kč |
1 000 | 0,67489 Kč | 674,89 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 0,50492 Kč | 1 514,76 Kč |
6 000 | 0,45826 Kč | 2 749,56 Kč |
9 000 | 0,42340 Kč | 3 810,60 Kč |
15 000 | 0,40956 Kč | 6 143,40 Kč |
21 000 | 0,40073 Kč | 8 415,33 Kč |
30 000 | 0,38009 Kč | 11 402,70 Kč |
Unit Price without VAT: | 2,29000 Kč |
---|---|
Unit Price with VAT: | 2,77090 Kč |