
BAS40P2T5G | |
|---|---|
DigiKey Part Number | 488-BAS40P2T5GTR-ND - Tape & Reel (TR) 488-BAS40P2T5GCT-ND - Cut Tape (CT) 488-BAS40P2T5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS40P2T5G |
Description | DIODE SCHOTTKY SOD923 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V Surface Mount SOD-923 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 25 V |
Mfr | Capacitance @ Vr, F 5pF @ 1V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package SOD-923 |
Voltage - DC Reverse (Vr) (Max) 40 V | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1 V @ 40 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 5,62700 Kč | 56,27 Kč |
| 100 | 3,53820 Kč | 353,82 Kč |
| 500 | 2,63566 Kč | 1 317,83 Kč |
| 1 000 | 2,34380 Kč | 2 343,80 Kč |
| 2 000 | 2,09749 Kč | 4 194,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 1,58842 Kč | 12 707,36 Kč |
| 16 000 | 1,45237 Kč | 23 237,92 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |






