Diode 200 V 200mA Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS20LT1G

DigiKey Part Number
BAS20LT1GOSTR-ND - Tape & Reel (TR)
BAS20LT1GOSCT-ND - Cut Tape (CT)
BAS20LT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS20LT1G
Description
DIODE STANDARD 200V 200MA SOT233
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
Diode 200 V 200mA Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
BAS20LT1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
50 ns
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 150 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
5pF @ 0V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
200 V
Supplier Device Package
SOT-23-3 (TO-236)
Current - Average Rectified (Io)
200mA
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 200 mA
Base Product Number
Speed
Small Signal =< 200mA (Io), Any Speed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAS20_R1_00001Panjit International Inc.2 8903757-BAS20_R1_00001CT-ND0,11000 KčSimilar
CMPD2003 TR PBFREECentral Semiconductor Corp40 9701514-CMPD2003TRPBFREECT-ND0,33000 KčSimilar
CMPD3003 TR PBFREECentral Semiconductor Corp12 4341514-CMPD3003TRPBFREECT-ND0,63000 KčSimilar
In-Stock: 54 910
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,13000 Kč3,13 Kč
101,89800 Kč18,98 Kč
1001,17000 Kč117,00 Kč
5000,84632 Kč423,16 Kč
1 0000,74079 Kč740,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,56101 Kč1 683,03 Kč
6 0000,49786 Kč2 987,16 Kč
Manufacturers Standard Package
Unit Price without VAT:3,13000 Kč
Unit Price with VAT:3,78730 Kč