
ATP113-TL-H | |
|---|---|
DigiKey Part Number | 869-1077-2-ND - Tape & Reel (TR) 869-1077-1-ND - Cut Tape (CT) 869-1077-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATP113-TL-H |
Description | MOSFET P-CH 60V 35A ATPAK |
Customer Reference | |
Detailed Description | P-Channel 60 V 35A (Ta) 50W (Tc) Surface Mount ATPAK |
Datasheet | Datasheet |
EDA/CAD Models | ATP113-TL-H Models |
Category | Gate Charge (Qg) (Max) @ Vgs 55 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2400 pF @ 20 V |
Part Status Last Time Buy | Power Dissipation (Max) 50W (Tc) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package ATPAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 29.5mOhm @ 18A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FQB47P06TM-AM002 | onsemi | 689 | FQB47P06TM-AM002CT-ND | 104,57000 Kč | MFR Recommended |
| NP50P06SDG-E1-AY | Renesas Electronics Corporation | 163 005 | 559-NP50P06SDG-E1-AYCT-ND | 68,45000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,82000 Kč | 50,82 Kč |
| 10 | 32,71500 Kč | 327,15 Kč |
| 100 | 22,32720 Kč | 2 232,72 Kč |
| 500 | 17,88568 Kč | 8 942,84 Kč |
| 1 000 | 17,68830 Kč | 17 688,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 17,68830 Kč | 53 064,90 Kč |
| Unit Price without VAT: | 50,82000 Kč |
|---|---|
| Unit Price with VAT: | 61,49220 Kč |



