P-Channel 60 V 50A (Tc) 1.2W (Ta), 84W (Tc) Surface Mount TO-252 (MP-3ZK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NP50P06SDG-E1-AY

DigiKey Part Number
559-NP50P06SDG-E1-AYTR-ND - Tape & Reel (TR)
559-NP50P06SDG-E1-AYCT-ND - Cut Tape (CT)
559-NP50P06SDG-E1-AYDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NP50P06SDG-E1-AY
Description
MOSFET P-CH 60V 50A TO-252
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
P-Channel 60 V 50A (Tc) 1.2W (Ta), 84W (Tc) Surface Mount TO-252 (MP-3ZK)
Datasheet
 Datasheet
EDA/CAD Models
NP50P06SDG-E1-AY Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
100 nC @ 10 V
Mfr
Input Capacitance (Ciss) (Max) @ Vds
5000 pF @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Dissipation (Max)
1.2W (Ta), 84W (Tc)
Part Status
Active
Operating Temperature
175°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
60 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-252 (MP-3ZK)
Rds On (Max) @ Id, Vgs
16.5mOhm @ 25A, 10V
Package / Case
Vgs(th) (Max) @ Id
2.5V @ 250µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 163 005
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
168,45000 Kč68,45 Kč
1044,45300 Kč444,53 Kč
10030,74320 Kč3 074,32 Kč
50024,88598 Kč12 442,99 Kč
1 00024,06308 Kč24 063,08 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50020,96810 Kč52 420,25 Kč
5 00019,71082 Kč98 554,10 Kč
7 50019,65939 Kč147 445,42 Kč
Manufacturers Standard Package
Unit Price without VAT:68,45000 Kč
Unit Price with VAT:82,82450 Kč