ARRAYC-30035-16P-PCB Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARRAYC-30035-16P-PCB Front
ARRAYC-30035-16P-PCB Back

ARRAYC-30035-16P-PCB

DigiKey Part Number
5556-ARRAYC-30035-16P-PCB-ND
Manufacturer
Manufacturer Product Number
ARRAYC-30035-16P-PCB
Description
SENSOR PHOTODIODE 420NM MODULE
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Photodiode 420nm Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Bulk
Part Status
Active
Wavelength
420nm
Color - Enhanced
-
Spectral Range
-
Diode Type
-
Responsivity @ nm
-
Response Time
-
Current - Dark (Typ)
-
Active Area
9mm²
Viewing Angle
-
Operating Temperature
-
Mounting Type
Socketable
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19 839,88000 Kč9 839,88 Kč
109 817,30400 Kč98 173,04 Kč
Manufacturers Standard Package
Unit Price without VAT:9 839,88000 Kč
Unit Price with VAT:11 906,25480 Kč