


AR0820ATSC18XMEA0-TPBR | |
|---|---|
DigiKey Part Number | 5556-AR0820ATSC18XMEA0-TPBRTR-ND - Tape & Reel (TR) 5556-AR0820ATSC18XMEA0-TPBRCT-ND - Cut Tape (CT) 5556-AR0820ATSC18XMEA0-TPBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AR0820ATSC18XMEA0-TPBR |
Description | 8MP 1/2 CIS SO |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | CMOS Image Sensor 3848H x 2168V 2.1µm x 2.1µm 95-IBGA (11x8) |
Datasheet | Datasheet |
Category | Active Pixel Array 3848H x 2168V |
Manufacturer onsemi | Frames per Second 40.0 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 95-FBGA |
Part Status Active | Supplier Device Package 95-IBGA (11x8) |
Type CMOS | Base Product Number |
Pixel Size 2.1µm x 2.1µm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AR0820ATSC18XMEA0-DPBR | onsemi | 2 422 | 5556-AR0820ATSC18XMEA0-DPBR-ND | 1 019,45000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 072,58000 Kč | 1 072,58 Kč |
| 5 | 988,58600 Kč | 4 942,93 Kč |
| 10 | 957,32000 Kč | 9 573,20 Kč |
| 25 | 928,75840 Kč | 23 218,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 400 | 797,72722 Kč | 1 116 818,11 Kč |
| Unit Price without VAT: | 1 072,58000 Kč |
|---|---|
| Unit Price with VAT: | 1 297,82180 Kč |

