CMOS Image Sensor 3848H x 2168V 2.1µm x 2.1µm 95-IBGA (11x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CMOS Image Sensor 3848H x 2168V 2.1µm x 2.1µm 95-IBGA (11x8)
onsemi AR08 CMOS Image Sensors PIO | DigiKey

AR0820ATSC18XMEA0-TPBR

DigiKey Part Number
5556-AR0820ATSC18XMEA0-TPBRTR-ND - Tape & Reel (TR)
5556-AR0820ATSC18XMEA0-TPBRCT-ND - Cut Tape (CT)
5556-AR0820ATSC18XMEA0-TPBRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AR0820ATSC18XMEA0-TPBR
Description
8MP 1/2 CIS SO
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
CMOS Image Sensor 3848H x 2168V 2.1µm x 2.1µm 95-IBGA (11x8)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Active Pixel Array
3848H x 2168V
Manufacturer
onsemi
Frames per Second
40.0
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
95-FBGA
Part Status
Active
Supplier Device Package
95-IBGA (11x8)
Type
CMOS
Base Product Number
Pixel Size
2.1µm x 2.1µm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AR0820ATSC18XMEA0-DPBRonsemi2 4225556-AR0820ATSC18XMEA0-DPBR-ND1 019,45000 KčSimilar
In-Stock: 1 397
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11 072,58000 Kč1 072,58 Kč
5988,58600 Kč4 942,93 Kč
10957,32000 Kč9 573,20 Kč
25928,75840 Kč23 218,96 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 400797,72722 Kč1 116 818,11 Kč
Manufacturers Standard Package
Unit Price without VAT:1 072,58000 Kč
Unit Price with VAT:1 297,82180 Kč