


AR0522SRSC09SURA0-DR | |
|---|---|
DigiKey Part Number | 5556-AR0522SRSC09SURA0-DR-ND |
Manufacturer | |
Manufacturer Product Number | AR0522SRSC09SURA0-DR |
Description | IMAGE SENSOR CMOS 5MP 52PLCC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | CMOS Image Sensor 2592H x 1944V 2.2µm x 2.2µm 52-PLCC (12x12) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | CMOS | |
Pixel Size | 2.2µm x 2.2µm | |
Active Pixel Array | 2592H x 1944V | |
Frames per Second | 60.0 | |
Voltage - Supply | - | |
Package / Case | 52-LCC | |
Supplier Device Package | 52-PLCC (12x12) | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 481,83000 Kč | 481,83 Kč |
| 5 | 441,29200 Kč | 2 206,46 Kč |
| 10 | 426,15700 Kč | 4 261,57 Kč |
| 25 | 408,07520 Kč | 10 201,88 Kč |
| 50 | 396,86820 Kč | 19 843,41 Kč |
| Unit Price without VAT: | 481,83000 Kč |
|---|---|
| Unit Price with VAT: | 583,01430 Kč |


